Sensor: inductive; IP67; M8; IME08; SICK

Sensor: inductive; IP67; M8; IME08; SICK, IME08-02BPSZT0K, IME08-02BPOZT0K, IME08-02BNSZT0K |EN|
Type of sensorinductive
HousingM8
Body materialbrass
Supply voltage10...30V DC
Max. operating current200mA
Operating temperature-25...75°C
IP ratingIP67
fswitch. max4000Hz
Manufacturer seriesIME08
Plating materialnickel

Symbol Kind of forehead Range Output conf. Connection No. of pins Overall len. Lead length
[mm] [mm] [m]
IME08-02BPSZT0K embedded 0...2 PNP / NO M8 male 3 41 -
IME08-02BPOZT0K embedded 0...2 PNP / NC M8 male 3 41 -
IME08-02BNSZT0K embedded 0...2 NPN / NO M8 male 3 41 -
IME08-02BNOZT0K embedded 0...2 NPN / NC M8 male 3 41 -
IME08-02BPSZW2K embedded 0...2 PNP / NO cables - 43 2
IME08-02BPOZW2K embedded 0...2 PNP / NC cables - 43 2
IME08-02BNSZW2K embedded 0...2 NPN / NO cables - 43 2
IME08-02BNOZW2K embedded 0...2 NPN / NC cables - 43 2
IME08-02BPSZT0S embedded 0...2 PNP / NO M8 male 3 50 -
IME08-02BPOZT0S embedded 0...2 PNP / NC M8 male 3 50 -
IME08-02BNSZT0S embedded 0...2 NPN / NO M8 male 3 50 -
IME08-02BNOZT0S embedded 0...2 NPN / NC M8 male 3 50 -
IME08-02BPSZW2S embedded 0...2 PNP / NO cables - 52 2
IME08-02BPOZW2S embedded 0...2 PNP / NC cables - 52 2
IME08-02BNSZW2S embedded 0...2 NPN / NO cables - 52 2
IME08-02BNOZW2S embedded 0...2 NPN / NC cables - 52 2
IME08-04NPSZT0K non-embedded 0...4 PNP / NO M8 male 3 41 -
IME08-04NPOZT0K non-embedded 0...4 PNP / NC M8 male 3 41 -
IME08-04NNSZT0K non-embedded 0...4 NPN / NO M8 male 3 41 -
IME08-04NNOZT0K non-embedded 0...4 NPN / NC M8 male 3 41 -
IME08-04NPSZW2K non-embedded 0...4 PNP / NO cables - 43 2
IME08-04NPOZW2K non-embedded 0...4 PNP / NC cables - 43 2
IME08-04NNSZW2K non-embedded 0...4 NPN / NO cables - 43 2
IME08-04NNOZW2K non-embedded 0...4 NPN / NC cables - 43 2
IME08-04NPSZT0S non-embedded 0...4 PNP / NO M8 male 3 50 -
IME08-04NPOZT0S non-embedded 0...4 PNP / NC M8 male 3 50 -
IME08-04NNSZT0S non-embedded 0...4 NPN / NO M8 male 3 50 -
IME08-04NNOZT0S non-embedded 0...4 NPN / NC M8 male 3 50 -
IME08-04NPSZW2S non-embedded 0...4 PNP / NO cables - 52 2
IME08-04NPOZW2S non-embedded 0...4 PNP / NC cables - 52 2
IME08-04NNSZW2S non-embedded 0...4 NPN / NO cables - 52 2
IME08-04NNOZW2S non-embedded 0...4 NPN / NC cables - 52 2