Sensor: inductive; IP67; PSN; AUTONICS

Sensor: inductive; IP67; PSN; AUTONICS, PSN17-5DN, PSN17-5DN2, PSN17-5DN-F, PSN17-5DP |EN|
Manufacturer
Type of sensorinductive
Body materialplastic
Kind of foreheadembedded
Max. operating current200mA
Connectioncables
Operating temperature-25...70°C
IP ratingIP67
Manufacturer seriesPSN
Lead length2m
Symbol Output conf. Range Usup Usup fswitch. max
[mm] [V DC] [V AC] [Hz]
PSN17-5DN NPN / NO 0...5 10...30 - 700
PSN17-5DN2 NPN / NC 0...5 10...30 - 700
PSN17-5DN-F NPN / NO 0...5 10...30 - 700
PSN17-5DP PNP / NO 0...5 10...30 - 700
PSN17-8DN NPN / NO 0...8 10...30 - 200
PSN17-8DP PNP / NO 0...8 10...30 - 200
PSN25-5AC 2-wire NC 0...5 - 100...240 20
PSN25-5AO 2-wire NO 0...5 - 100...240 20
PSN25-5DN NPN / NO 0...5 10...30 - 300
PSN25-5DP PNP / NO 0...5 10...30 - 300
PSN30-10AC 2-wire NC 0...10 - 100...240 20
PSN30-10AO 2-wire NO 0...10 - 100...240 20
PSN30-10DN NPN / NO 0...10 10...30 - 250
PSN30-10DP PNP / NO 0...10 10...30 - 250
PSN30-15AC 2-wire NC 0...15 - 100...240 20
PSN30-15AO 2-wire NO 0...15 - 100...240 20
PSN30-15DN NPN / NO 0...15 10...30 - 200
PSN30-15DP PNP / NO 0...15 10...30 - 200
PSN40-20AC 2-wire NC 0...20 - 100...240 20
PSN40-20AO 2-wire NO 0...20 - 100...240 20