| Manufacturer | PANASONIC |
| Type of sensor | inductive |
| Body material | PBT |
| Usup | 12...24V DC |
| Max. operating current | 100mA |
| Connection | cables |
| Operating temperature | -25...70°C |
| IP rating | IP68 |
| Manufacturer series | GX |
| Lead length | 1m |
| Symbol | Output conf. | Range | fswitch. max |
|---|---|---|---|
| [mm] | [Hz] | ||
| GX-F12A | NPN / NO | 0...4 | 500 |
| GX-F12A-P | PNP / NO | 0...4 | 500 |
| GX-F12AI-P | PNP / NO | 0...4 | 500 |
| GX-F15A | NPN / NO | 0...5 | 250 |
| GX-F15A-P | PNP / NO | 0...5 | 250 |
| GX-F15AI-P | PNP / NO | 0...5 | 250 |
| GX-F6A | NPN / NO | 0...1.6 | 400 |
| GX-F6A-P | PNP / NO | 0...1.6 | 400 |
| GX-F6AI-P | PNP / NO | 0...1.6 | 400 |
| GX-F8A | NPN / NO | 0...2.5 | 500 |
| GX-F8B | NPN / NC | 0...2.5 | 500 |
| GX-F8A-P | PNP / NO | 0...2.5 | 500 |
| GX-F8AI-P | PNP / NO | 0...2.5 | 500 |
| GX-FL15A-P | PNP / NO | 0...8 | 150 |
| GX-FL15B-P | PNP / NC | 0...8 | 150 |
| GX-H12A | NPN / NO | 0...4 | 500 |
| GX-H12A-P | PNP / NO | 0...4 | 500 |
| GX-H12AI-P | PNP / NO | 0...4 | 500 |
| GX-H15A | NPN / NO | 0...5 | 250 |
| GX-H15A-P | PNP / NO | 0...5 | 250 |
| GX-H15AI-P | PNP / NO | 0...5 | 250 |
| GX-H6A-P | PNP / NO | 0...1.6 | 400 |
| GX-H6AI-P | PNP / NO | 0...1.6 | 400 |
| GX-H8A | NPN / NO | 0...2.5 | 500 |
| GX-H8A-P | PNP / NO | 0...2.5 | 500 |
| GX-H8AI-P | PNP / NO | 0...2.5 | 500 |
| GX-HL15A-P | PNP / NO | 0...8 | 150 |
| GX-HL15B-P | PNP / NC | 0...8 | 150 |