| Type of sensor | inductive |
| Body material | stainless steel |
| Supply voltage | 12...24V DC |
| Max. operating current | 200mA |
| IP rating | IP67 |
| Operating temperature | -40...70°C |
| Symbol | Housing | Kind of forehead | Range | Output conf. | Connection | No. of pins | Overall len. | fswitch. max | Lead length |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [Hz] | [m] | ||||||
| E2AS08KS02M1B1 | M8 | embedded | 0...2 | PNP / NO | M12 male | 4 | 43 | 1.5k | - |
| E2AS08KS02M1B2 | M8 | embedded | 0...2 | PNP / NC | M12 male | 4 | 43 | 1.5k | - |
| E2AS08KS02M1C1 | M8 | embedded | 0...2 | NPN / NO | M12 male | 4 | 43 | 1.5k | - |
| E2AS08KS02M1C2 | M8 | embedded | 0...2 | NPN / NC | M12 male | 4 | 43 | 1.5k | - |
| E2AS08KS02WPB1 | M8 | embedded | 0...2 | PNP / NO | cables | - | 40 | 1.5k | 2 |
| E2AS08KS02WPB2 | M8 | embedded | 0...2 | PNP / NC | cables | - | 40 | 1.5k | 2 |
| E2AS08KS02WPC1 | M8 | embedded | 0...2 | NPN / NO | cables | - | 40 | 1.5k | 2 |
| E2AS08KS02WPC2 | M8 | embedded | 0...2 | NPN / NC | cables | - | 40 | 1.5k | 2 |
| E2AS08KS02WPD1 | M8 | embedded | 0...2 | 2-wire NO | cables | - | 40 | 1.5k | 2 |
| E2AS08KS02WPD2 | M8 | embedded | 0...2 | 2-wire NC | cables | - | 40 | 1.5k | 2 |
| E2AS08KS02M5B1 | M8 | embedded | 0...2 | PNP / NO | M8 male | 3 | 39 | 1.5k | - |
| E2AS08KS02M5B2 | M8 | embedded | 0...2 | PNP / NC | M8 male | 3 | 39 | 1.5k | - |
| E2AS08KS02M5C1 | M8 | embedded | 0...2 | NPN / NO | M8 male | 3 | 39 | 1.5k | - |
| E2AS08KS02M5C2 | M8 | embedded | 0...2 | NPN / NC | M8 male | 3 | 39 | 1.5k | - |
| E2AS08LS02M1B1 | M8 | embedded | 0...2 | PNP / NO | M12 male | 4 | 65 | 1.5k | - |
| E2AS08LS02M1B2 | M8 | embedded | 0...2 | PNP / NC | M12 male | 4 | 65 | 1.5k | - |
| E2AS08LS02M1C1 | M8 | embedded | 0...2 | NPN / NO | M12 male | 4 | 65 | 1.5k | - |
| E2AS08LS02M1C2 | M8 | embedded | 0...2 | NPN / NC | M12 male | 4 | 65 | 1.5k | - |
| E2AS08LS02WPB1 | M8 | embedded | 0...2 | PNP / NO | cables | - | 62 | 1.5k | 2 |
| E2AS08LS02WPB2 | M8 | embedded | 0...2 | PNP / NC | cables | - | 62 | 1.5k | 2 |
| E2AS08LS02WPC1 | M8 | embedded | 0...2 | NPN / NO | cables | - | 62 | 1.5k | 2 |
| E2AS08LS02WPC2 | M8 | embedded | 0...2 | NPN / NC | cables | - | 62 | 1.5k | 2 |
| E2AS08LS02M3B1 | M8 | embedded | 0...2 | PNP / NO | M8 male | 3 | 61 | 1.5k | - |
| E2AS08KN04M1B1 | M8 | non-embedded | 0...4 | PNP / NO | M12 male | 4 | 43 | 1k | - |
| E2AS08KN04M1B2 | M8 | non-embedded | 0...4 | PNP / NC | M12 male | 4 | 43 | 1k | - |
| E2AS08KN04M5B1 | M8 | non-embedded | 0...4 | PNP / NO | M8 male | 3 | 39 | 1k | - |
| E2AS08KN04M5B2 | M8 | non-embedded | 0...4 | PNP / NC | M8 male | 3 | 39 | 1k | - |
| E2AS08KN04M5C1 | M8 | non-embedded | 0...4 | NPN / NO | M8 male | 3 | 39 | 1k | - |
| E2AS08KN04M5C2 | M8 | non-embedded | 0...4 | NPN / NC | M8 male | 3 | 39 | 1k | - |
| E2AS08KN04WPB1 | M8 | non-embedded | 0...4 | PNP / NO | cables | - | 40 | 1k | 2 |
| E2AS08KN04WPB2 | M8 | non-embedded | 0...4 | PNP / NC | cables | - | 40 | 1k | 2 |
| E2AS08KN04WPC1 | M8 | non-embedded | 0...4 | NPN / NO | cables | - | 40 | 1k | 2 |
| E2AS08KN04WPC2 | M8 | non-embedded | 0...4 | NPN / NC | cables | - | 40 | 1k | 2 |
| E2AS08KN04WPD1 | M8 | non-embedded | 0...4 | 2-wire NO | cables | - | 40 | 1k | 2 |
| E2AS08KN04WPD2 | M8 | non-embedded | 0...4 | 2-wire NC | cables | - | 40 | 1k | 2 |
| E2AS08LN04M1B1 | M8 | non-embedded | 0...4 | PNP / NO | M12 male | 4 | 65 | 1k | - |
| E2AS08LN04M1B2 | M8 | non-embedded | 0...4 | PNP / NC | M12 male | 4 | 65 | 1k | - |
| E2AS08LN04M5B1 | M8 | non-embedded | 0...4 | PNP / NO | M8 male | 3 | 61 | 1k | - |
| E2AS08LN04M5B2 | M8 | non-embedded | 0...4 | PNP / NC | M8 male | 3 | 61 | 1k | - |
| E2AS08LN04M5C1 | M8 | non-embedded | 0...4 | NPN / NO | M8 male | 3 | 61 | 1k | - |
| E2AS08LN04WPB1 | M8 | non-embedded | 0...4 | PNP / NO | cables | - | 62 | 1k | 2 |
| E2AS08LN04WPC1 | M8 | non-embedded | 0...4 | NPN / NO | cables | - | 62 | 1k | 2 |
| E2AS08KN04WPB15M | M8 | non-embedded | 0...4 | PNP / NO | cables | - | 40 | 1k | 5 |
| E2AS08KS02M3B1 | M8 | embedded | 0...2 | PNP / NO | M8 male | 4 | 39 | 1.5k | - |
| E2AS08KS02WPB15M | M8 | embedded | 0...2 | PNP / NO | cables | - | 40 | 1.5k | 5 |
| E2AS08LS02M5C1 | M8 | embedded | 0...2 | NPN / NO | M8 male | 3 | 61 | 1.5k | - |
| E2AS12KN08WPB12M | M12 | non-embedded | 0...8 | PNP / NO | cables | - | 50 | 800 | 2 |
| E2AS12KS04WPB12M | M12 | embedded | 0...8 | PNP / NO | cables | - | 50 | 1k | 2 |
| E2AS12LS04M1B1 | M12 | embedded | 0...4 | PNP / NO | M12 male | 4 | 70 | 1k | - |
| E2AS18KS08M1B1 | M18 | embedded | 0...8 | PNP / NO | M12 male | 4 | 53 | 500 | - |