| Manufacturer | OMRON |
| Type of sensor | inductive |
| Usup | 10...30V DC |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Connection | cables |
| Symbol | Kind of forehead | Range | Output conf. | Ioper. max | Body dim. |
|---|---|---|---|---|---|
| [mm] | [mA] | [mm] | |||
| TL-W1R5MB1 | non-embedded | 0...1.5 | PNP / NO | 100 | 5.5x8x25 |
| TL-W1R5MC1 | non-embedded | 0...1.5 | NPN / NO | 100 | 5.5x8x25 |
| TL-W3MB1-2M | non-embedded | 0...3 | PNP / NO | 100 | 10x6x27 |
| TL-W3MC1-2M | non-embedded | 0...3 | NPN / NO | 100 | 10x6x27 |
| TL-W5F1 | embedded | 0...5 | PNP / NO | 200 | 10x24.9x50 |
| TL-W5E1 | embedded | 0...5 | NPN / NO | 200 | 10x24.9x50 |
| TL-W5MB1-2M | non-embedded | 0...5 | PNP / NO | 100 | 10x18x30.5 |
| TL-W5MC1-2M | non-embedded | 0...5 | NPN / NO | 100 | 10x18x30.5 |
| TL-W5MD1-2M | non-embedded | 0...5 | 2-wire NO | 100 | 10x18x30.5 |
| TL-W5MC1-5M | non-embedded | 0...5 | 2-wire NO | 100 | 10x18x30.5 |
| TL-W3MB2 | non-embedded | 0...3 | PNP / NC | 100 | 10x6x30 |
| Symbol | Body mat. | fswitch. max | Lead length |
|---|---|---|---|
| [Hz] | [m] | ||
| TL-W1R5MB1 | ABS | 1000 | 2 |
| TL-W1R5MC1 | ABS | 1000 | 2 |
| TL-W3MB1-2M | ABS | 600 | 2 |
| TL-W3MC1-2M | ABS | 600 | 2 |
| TL-W5F1 | aluminium | 300 | 2 |
| TL-W5E1 | aluminium | 300 | 2 |
| TL-W5MB1-2M | ABS | 500 | 2 |
| TL-W5MC1-2M | ABS | 500 | 2 |
| TL-W5MD1-2M | ABS | 500 | 2 |
| TL-W5MC1-5M | ABS | 500 | 5 |
| TL-W3MB2 | ABS | 600 | 2 |