| Manufacturer | PANASONIC |
| Type of sensor | inductive |
| Body material | brass |
| Usup | 12...24V DC |
| Max. operating current | 200mA |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Plating material | nickel |
| Symbol | Housing | Kind of forehead | Range | Output conf. | Connection | Number of pins | Overall len. | fswitch. max |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [Hz] | ||||||
| GX-M18A-U-Z | M18 | embedded | 0...5 | 2-wire NO | M12 male | 4 | 50 | 1.2 |
| GX-ML18A-U-Z | M18 | embedded | 0...8 | 2-wire NO | M12 male | 4 | 50 | 1.5k |
| GX-MK18A-P-Z | M18 | non-embedded | 0...12 | PNP / NO | M12 male | 4 | 72 | 1k |