Sensor: inductive; SELS

Sensor: inductive; SELS, PCIN-2, PCIN-4, PCIN-5, PCIN-8, PCIN-10, PCIN-15, IMT8-2B-PS-M3 |EN|
Type of sensorinductive
Body materialbrass
IP ratingIP67
Plating materialnickel
Symbol Usup Operating temperature Conform to the norm Housing Kind of forehead Output conf. Range Connection Switch. freq. max Dimensions Lead length
[V DC] [°C] [mm] [Hz] [m]
PCIN-2 7...18 -25...60 ATEX / IECEx M12 embedded NAMUR 0...2 cables 1000 Fig. 1. 2
PCIN-4 7...18 -25...60 ATEX / IECEx M12 non-embedded NAMUR 0...4 cables 500 Fig. 2. 2
PCIN-5 7...18 -25...60 ATEX / IECEx M18 embedded NAMUR 0...5 cables 500 - 2
PCIN-8 7...18 -25...60 ATEX / IECEx M18 non-embedded NAMUR 0...8 cables 200 - 2
PCIN-15 7...18 -25...60 ATEX / IECEx M30 non-embedded NAMUR 0...15 cables 100 - 2