Sensor: inductive; Series: PRFD; AUTONICS

Type of sensorinductive
Usup10...30V DC
Manufacturer seriesPRFD
Kind of foreheadembedded
Max. operating current100mA
IP ratingIP66
Operating temperature-25...70°C
Manufacturer
Pin4
Symbol Body material Output conf. Range Housing fswitch. max Overall len. Connection Resistance to Communictions protocol
[mm] [Hz] [mm]
PRFD08-2DN-V stainless steel NPN / NO 2 M8 150 48 cables - -
PRFD08-2DP-V stainless steel PNP / NO 2 M8 150 48 cables - -
PRFD12-3DN-V stainless steel NPN / NO 3 M12 80 46 cables - -
PRFD12-3DP-V stainless steel PNP / NO 3 M12 80 46 cables - -
PRFD18-7DN-V stainless steel NPN / NO 7 M18 80 50 cables - -
PRFD18-7DP-V stainless steel PNP / NO 7 M18 80 50 cables - -
PRFD30-12DN-V stainless steel NPN / NO 12 M30 50 54 cables - -
PRFD30-12DP-V stainless steel PNP / NO 12 M30 50 54 cables - -
PRFDA08-2DN-V PTFE NPN / NO 2 M8 150 48 cables spatter -
PRFDA08-2DP-V PTFE PNP / NO 2 M8 150 48 cables spatter -
PRFDA12-3DN-V PTFE NPN / NO 3 M12 80 46 cables spatter -
PRFDA12-3DP-V PTFE PNP / NO 3 M12 80 46 cables spatter -
PRFDA18-7DN-V PTFE NPN / NO 7 M18 80 50 cables spatter -
PRFDA18-7DP-V PTFE PNP / NO 7 M18 80 50 cables spatter -
PRFDA30-12DN-V PTFE NPN / NO 12 M30 50 54 cables spatter -
PRFDA30-12DP-V PTFE PNP / NO 12 M30 50 54 cables spatter -
PRFDW08-2DN-V stainless steel NPN / NO 2 M8 150 53 cables, round connector - -
PRFDW08-2DP-V stainless steel PNP / NO 2 M8 150 53 cables, round connector - -
PRFDW12-3DN-V stainless steel NPN / NO 3 M12 80 54 cables, round connector - -
PRFDW12-3DP-V stainless steel PNP / NO 3 M12 80 54 cables, round connector - -
PRFDW18-7DN-V stainless steel NPN / NO 7 M18 80 55.4 cables, round connector - -
PRFDW18-7DP-V stainless steel PNP / NO 7 M18 80 55.4 cables, round connector - -
PRFDW30-12DN-V stainless steel NPN / NO 12 M30 50 58 cables, round connector - -
PRFDW30-12DP-V stainless steel PNP / NO 12 M30 50 58 cables, round connector - -
PRFDAW08-2DN-V PTFE NPN / NO 2 M8 150 53 cables, round connector spatter -
PRFDAW08-2DP-V PTFE PNP / NO 2 M8 150 53 cables, round connector spatter -
PRFDAW12-3DN-V PTFE NPN / NO 3 M12 80 54 cables, round connector spatter -
PRFDAW12-3DP-V PTFE PNP / NO 3 M12 80 54 cables, round connector spatter -
PRFDAW18-7DN-V PTFE NPN / NO 7 M18 80 55.4 cables, round connector spatter -
PRFDAW18-7DP-V PTFE PNP / NO 7 M18 80 55.4 cables, round connector spatter -
PRFDAW30-12DN-V PTFE NPN / NO 12 M30 50 57.5 cables, round connector spatter -
PRFDAW30-12DP-V PTFE PNP / NO 12 M30 50 57.5 cables, round connector spatter -
PRFDCM08-2DN stainless steel NPN / NO 2 M8 150 48 M12 - -
PRFDCM08-2DP stainless steel PNP / NO 2 M8 150 48 M12 - -
PRFDCM12-3DN stainless steel NPN / NO 3 M12 80 46 M12 - -
PRFDCM12-3DP stainless steel PNP / NO 3 M12 80 46 M12 - -
PRFDCM18-7DN stainless steel NPN / NO 7 M18 80 50 M12 - -
PRFDCM18-7DP stainless steel PNP / NO 7 M18 80 50 M12 - -
PRFDCM30-12DN stainless steel NPN / NO 12 M30 50 54 M12 - -
PRFDCM30-12DP stainless steel PNP / NO 12 M30 50 54 M12 - -
PRFDACM08-2DN PTFE NPN / NO 2 M8 150 48 M12 spatter -
PRFDACM08-2DP PTFE PNP / NO 2 M8 150 48 M12 spatter -
PRFDACM12-3DN PTFE NPN / NO 3 M12 80 46 M12 spatter -
PRFDACM12-3DP PTFE PNP / NO 3 M12 80 46 M12 spatter -
PRFDACM18-7DN PTFE NPN / NO 7 M18 80 50 M12 spatter -
PRFDACM18-7DP PTFE PNP / NO 7 M18 80 50 M12 spatter -
PRFDACM30-12DN PTFE NPN / NO 12 M30 50 54 M12 spatter -
PRFDACM30-12DP PTFE PNP / NO 12 M30 50 54 M12 spatter -
PRFDCM08-2D-IL2 stainless steel PNP/NPN/push pull NO/NC 2 M8 150 48 M12 - IO-LINK
PRFDCM12-3D-IL2 stainless steel PNP/NPN/push pull NO/NC 3 M12 80 46 M12 - IO-LINK
PRFDCM18-7D-IL2 stainless steel PNP/NPN/push pull NO/NC 7 M18 80 50 M12 - IO-LINK
PRFDCM30-12D-IL2 stainless steel PNP/NPN/push pull NO/NC 12 M30 50 54 M12 - IO-LINK