| Switch. freq. max | 1000Hz |
| IP rating | IP67 |
| Type of sensor | laser |
| Body material | polyurethane |
| Body dimensions | 8x14.6x21.1mm |
| Supply voltage | 10...30V DC |
| Max. operating current | 50mA |
| Mounting | M3 x2 |
| Dimensions | Fig. 1. |
| Additional functions | Teach-in |
| Manufacturer series | FT10RLH |
| Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. |
| Symbol | Oper. mode | Output conf. | Operation modes | Range |
|---|---|---|---|---|
| [mm] | ||||
| FT10RLH-PSE4 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 2...60 |
| FT10RLH-NSE4 | diffuse-reflective | NPN | DARK-ON, LIGHT-ON | 2...60 |
| FT10RLH-PSK4 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 2...60 |
| FT10RLH-NSK4 | diffuse-reflective | NPN | DARK-ON, LIGHT-ON | 2...60 |
| FT10RLH-PSKM4 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 2...60 |
| FT10RLH-NSKM4 | diffuse-reflective | NPN | DARK-ON, LIGHT-ON | 2...60 |
| FT10RF2-PSKM4 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 2...30 |
| Symbol | Operating temperature | Features | Connection | No. of pins | Lead length |
|---|---|---|---|---|---|
| [°C] | [m] | ||||
| FT10RLH-PSE4 | -20...50 | background impact elimination; laser red 655nm | M5 male | 4 | - |
| FT10RLH-NSE4 | -20...50 | background impact elimination; laser red 655nm | M5 male | 4 | - |
| FT10RLH-PSK4 | -20...50 | background impact elimination; laser red 655nm | cables | - | 2 |
| FT10RLH-NSK4 | -20...50 | background impact elimination; laser red 655nm | cables | - | 2 |
| FT10RLH-PSKM4 | -20...50 | background impact elimination; laser red 655nm | M8, cables | 4 | 0.2 |
| FT10RLH-NSKM4 | -20...50 | background impact elimination; laser red 655nm | M8, cables | 4 | 0.2 |
| FT10RF2-PSKM4 | -20...60 | background impact elimination; laser red 650nm | M8, cables | 4 | 0.2 |