Sensor: limit switch; PANASONIC

Sensor: limit switch; PANASONIC, MAM1F11Z11, MAM1F12Z11, MAM1F41Z11, MAM1F43Z11, MAM1F51Z11 |EN|
Type of sensorlimit switch
Contact current max.10A
Operating temperature-25...70°C
Number of mounting holes2
Mounting holes pitch20...22mm
Manufacturer
Body materialmetal
ConnectionPG13,5
Output configurationNO + NC
Switched voltagemax. 400V AC
Switched voltagemax. 250V DC
AC load rating @R*3.1A / 230V AC
DC load rating @R*0.27A / 250V DC
Body dimensions30.3x32.5x55mm
IP ratingIP66
Featuressnap action contacts
* at resistive load
Symbol Kind of actuator
MAM1F11Z11 pin plunger Ø8mm
MAM1F12Z11 plunger with metal roller Ø11mm
MAM1F41Z11 lever R 35,5mm, plastic roller Ø18mm
MAM1F43Z11 lever R 35,5mm, metallic roller 18mm
MAM1F51Z11 adjustable lever R 45,5-117,5mm, plastic roller Ø18mm
MAM1F52Z11 adjustable lever R 72,5...131mm, rubber rollerØ50mm
MAM1F53Z11 adjustable lever R 45,5-117,5mm, metal roller Ø18mm
MAM1F61Z11 plunger on spring loaded element, total length 106,5mm
MAM1F71Z11 adjustable plunger, max length 170mm
MAM1T13Z11 plastic roller Ø11mm
MAM1T31Z11 angled lever with roller
MAM1T91Z11 plunger on spring loaded element, total length 135mm
MAM1T92Z11 plastic plunger on spring loaded element, total length 115mm