Sensor: liquid level; LS02; MEDER

Sensor: liquid level; LS02; MEDER, LS02-1A66-PA-500W, LS02-1A66-PP-500W, LS02-1A85-PP-500W |EN|
Manufacturer
Type of sensorliquid level
Featuressensor for vertical mounting
Manufacturer seriesLS02
Symbol Output conf. Pswitch. Ioper. max Uoper max Uoper. max Lead length Operating temp.
[W] [A] [V DC] [V AC] [m] [°C]
LS02-1A66-PA-500W SPST-NO 10 0.5 200 200 0.5 -20...90
LS02-1A66-PP-500W SPST-NO 10 0.5 200 200 0.5 -20...90
LS02-1A85-PP-500W SPST-NO 100 1 1000 1000 0.5 -55...130
LS02-1B66-PA-500W SPST-NC 10 0.5 200 200 0.5 -20...90
LS02-1B66-PP-500W SPST-NC 10 0.5 200 200 0.5 -20...90
LS02-1B85-PP-500W SPST-NC 100 1 1000 1000 0.5 -55...130
LS02-1A66-S-500W SPST-NO 10 0.5 200 200 0.5 -30...80
LS02-1B66-S-500W SPST-NC 10 0.5 200 200 0.5 -30...80
LS02-BV14402 SPST-NO 10 1.25 180 180 - -30...80
Symbol Connection Body mat. Application Dimensions
LS02-1A66-PA-500W cables polyamide gasoline, oil, brake fluid Fig. 1.
LS02-1A66-PP-500W cables polypropylene dilute acids, water Fig. 1.
LS02-1A85-PP-500W cables polypropylene dilute acids, water Fig. 1.
LS02-1B66-PA-500W cables polyamide gasoline, oil, brake fluid Fig. 1.
LS02-1B66-PP-500W cables polypropylene dilute acids, water Fig. 1.
LS02-1B85-PP-500W cables polypropylene dilute acids, water Fig. 1.
LS02-1A66-S-500W cables stainless steel - Fig. 2.
LS02-1B66-S-500W cables stainless steel - Fig. 3.
LS02-BV14402 - polyurethane - Fig. 4.