| Manufacturer | MEDER |
| Type of sensor | liquid level |
| Features | sensor for horizontal mounting |
| Output configuration | SPST-NO |
| Manufacturer series | LS03 |
| Connection | cables |
| Symbol | Pswitch. | Ioper. max | Uoper. max | Uoper max | Operating temp. |
|---|---|---|---|---|---|
| [W] | [A] | [V AC] | [V DC] | [°C] | |
| LS03-1A66-PA-500W | 10 | 0.5 | 200 | 200 | -20...90 |
| LS03-1A66-PP-500W | 10 | 0.5 | 200 | 200 | -20...90 |
| LS03-1A85-PA-500W | 100 | 1 | 1000 | 1000 | -20...130 |
| LS03-1A85-PP-500W | 100 | 1 | 1000 | 1000 | -20...130 |
| LS03-1A85-PA-5000W | 100 | 1 | 1000 | 1000 | -20...130 |
| LS03-1A85-PP-5000W | 100 | 1 | 1000 | 1000 | -20...130 |
| LS03-1A71-PP-500W | 10 | 0.5 | 200 | 200 | -20...80 |
| Symbol | Dimensions | Body mat. | Application | Lead length |
|---|---|---|---|---|
| [m] | ||||
| LS03-1A66-PA-500W | Fig. 1. | polyamide | gasoline, oil, brake fluid | 0.5 |
| LS03-1A66-PP-500W | Fig. 1. | polypropylene | dilute acids, water | 0.5 |
| LS03-1A85-PA-500W | Fig. 1. | polyamide | gasoline, oil, brake fluid | 0.5 |
| LS03-1A85-PP-500W | Fig. 1. | polypropylene | dilute acids, water | 0.5 |
| LS03-1A85-PA-5000W | Fig. 1. | polyamide | gasoline, oil, brake fluid | 5 |
| LS03-1A85-PP-5000W | Fig. 1. | polypropylene | dilute acids, water | 5 |
| LS03-1A71-PP-500W | - | polypropylene | - | 0.5 |