| Manufacturer | MEDER |
| Type of sensor | liquid level |
| Output configuration | SPST-NO |
| Features | sensor for horizontal mounting |
| Body mat. | polyamide |
| Application | gasoline, oil, brake fluid |
| Connection | cables |
| Lead length | 0.5m |
| Symbol | Pswitch. | Ioper. max | Uoper max | Uoper. max | Operating temp. | Dimensions |
|---|---|---|---|---|---|---|
| [W] | [A] | [V DC] | [V AC] | [°C] | ||
| LS03GZ1A66PA500W | 10 | 0.5 | 200 | 200 | -20...90 | Fig. 1. |
| LS03/DL1A85PA500W | 100 | 1 | 1000 | 1000 | -20...90 | - |