Sensor: liquid level; vibrating; stainless steel; SICK

Manufacturer
Type of sensorliquid level
Body mat.stainless steel
Usup9.6...35V DC
Output configurationPNP
Electrical connectionM12 4pin
Operating pressure1...64bar
Kind of sensorvibrating
Symbol Operating temperature Probe length IP rating Mounting
[°C] [mm]
LFV200-XXSGHTPV -40...100 67 IP65 G1/2 A
LFV200-XXSGBTPV -40...100 67 IP65 G3/4 A
LFV200-XXTGATPV -40...150 67 IP65 G1 A
LFV200-XXSGHTPM -40...100 67 IP65 G1/2 A
LFV200-XXSGBPM -40...100 67 IP67 G3/4 A
LFV200-XXTGBTPM -40...150 67 IP65 G3/4 A
LFV200-XXSGBTPVL -40...100 115 IP65 G3/4 A
LFV200-XXHCLTPV -40...150 67 IP65 tri-clamp 1“