| Manufacturer | IPF ELECTRONIC |
| Usup | 10...30V DC |
| Output configuration | PNP / NO |
| IP rating | IP67 |
| Type of sensor | magnetic field |
| Kind of sensor | piston position |
| Symbol | Indication | Connection | Switching frequency max | Operating temperature | Max. operating current | Body dimensions | Material | Number of pins | Insulator material | Range of detectable magnetic field | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [kHz] | [°C] | [mA] | [mm] | [mT] | [m] | ||||||
| MZ070172 | LED | M8, cables | 1 | -25...70 | 150 | 5x6.5x27 | aluminium | 3 | PUR | - | 0.8 |
| MZ070174 | LED | M8, cables | 1 | - | - | 6.2x6.3x30 | - | 3 | PUR | - | 0.3 |
| MZ0701A8 | LED | cables | 1 | -25...70 | 150 | 5x6.5x27 | stainless steel | - | PUR | - | 2 |
| MZ072177 | LED | M8, cables | - | -25...70 | 200 | 4.6x6.2x30.5 | plastic | 3 | PUR | - | 0.3 |
| MZ072187 | LED | M8, cables | 5 | -25...75 | 100 | 6.2x4.3x30.5 | plastic | 3 | PUR | - | 0.5 |
| MZ07A108 | LED | M12 male | 1 | -25...75 | 150 | 10.1x22x23 | cast zinc | 4 | - | - | - |
| MZ130175 | LED | M8 male | 1 | -25...70 | 150 | 12x22x12 | aluminium | 3 | - | 2.8 | - |
| MZ15A308 | LED | M8 male | 1 | -25...100 | 200 | 13.5x13.5x20 | cast zinc | 3 | - | - | - |
| MZ15A315 | LED | M8 male | 1 | -25...75 | 150 | 13.5x13.5x20 | cast zinc | 3 | - | - | - |
| MZA70126 | LED | M12, cables | 1 | -25...70 | 150 | 4.3x19x6.2 | cast zinc | 3 | PUR | 2.8 | 0.3 |
| MZA70156 | - | M8, cables | 1 | -25...130 | 150 | 4.3x19x6.2 | cast zinc | 3 | PTFE | 2.8 | 0.6 |
| MZA70175 | LED | M8 male | 5 | -20...70 | 150 | 9.2x16.5x20 | cast zinc | 3 | - | - | - |
| MZA70186 | LED | M8, cables | 1 | -25...70 | 150 | 4.3x19x6.2 | cast zinc | 3 | PTFE | 2.8 | 0.3 |
| MZA701F6 | LED | M8, cables | 1 | -25...70 | 150 | 4.3x19x6.15 | cast zinc | 3 | PUR | 2.8 | 0.6 |
| MZA72175 | LED | M8 male | 1 | -25...75 | 150 | 9.2x16.5x20 | cast zinc | 3 | - | - | - |
| MZA72176 | LED | M8, cables | 1 | -25...70 | 150 | 4.3x19x6.2 | cast zinc | 3 | PUR | 2.8 | 0.3 |
| MZA721A1 | LED | cables | 1 | -25...70 | 150 | 4.3x19x6.2 | cast zinc | 3 | PUR | 2.8 | 5 |
| MZA721A6 | LED | cables | 1 | -25...70 | 150 | 4.3x19x6.2 | cast zinc | - | PUR | 2.8 | 2 |
| MZR40178 | LED | M8, cables | 1 | -25...70 | 200 | Ø3.6x20.5 | stainless steel | 3 | - | - | 0.3 |
| MZR40179 | LED | M8, cables | 1 | -25...70 | 150 | Ø4x20.5 | stainless steel | 3 | - | - | 0.3 |
| MZR401A8 | LED | cables | 1 | -25...70 | 150 | Ø3.6x20.5 | stainless steel | - | PUR | 2.8 | 2 |
| MZR401F9 | LED | M8, cables | 1 | -25...70 | - | Ø4x20 | stainless steel | 3 | - | - | 0.6 |
| MZR42109 | LED | cables | 1 | -25...70 | 100 | Ø4x20.5 | stainless steel | - | PUR | - | 2 |
| MZR42179 | LED | cables | 1 | -25...70 | 100 | Ø4x20.5 | stainless steel | - | PUR | - | 2 |
| MZR42187 | LED | M8, cables | 1 | -30...80 | 100 | Ø3.6x24 | plastic | 3 | PUR | - | 0.3 |
| MZR421A8 | LED | cables | 1 | -25...70 | 200 | Ø3.6x20.5 | stainless steel | - | PUR | - | 2 |
| MZR421K9 | LED | M8, cables | 1 | -25...70 | 100 | Ø3.6x20.5 | stainless steel | 3 | PUR | 6 | 1 |
| MZR90179 | LED | M8 male | 1 | -25...75 | 150 | Ø9x29 | stainless steel | 3 | - | - | - |
| MZR90185 | LED | M8 male | 1 | -25...75 | 150 | Ø9x22 | stainless steel | 3 | - | 2.8 | - |