Sensor: magnetic field; piston position; MZC1; SICK

Manufacturer
Type of sensormagnetic field
Supply voltage10...30V DC
Switching frequency max1000Hz
Operating temperature-30...80°C
IP ratingIP68
Kind of sensorpiston position
Manufacturer seriesMZC1
Symbol Output configuration Connection Number of pins Range of detectable magnetic field Lead length
[mT] [m]
MZC1-2V2NS-KP0 NPN / NO M8, cables 3 2.2 0.3
MZC1-2V2NS-KR0 NPN / NO M8, cables 3 2.2 0.3
MZC1-2V2NS-KU0 NPN / NO cables - 2.2 2
MZC1-2V2PSAKP0 PNP / NO M8, cables 3 2.2 0.3
MZC1-2V2PSAKQ0 PNP / NO M12, cables 3 2.2 0.3
MZC1-2V2PSAKR0 PNP / NO M8, cables 3 2.2 0.3
MZC1-2V2PSAKU0 PNP / NO cables - 2.2 2
MZC1-2V2PSAKUB PNP / NO cables - 2.2 5
MZC1-2V2PS-KP0 PNP / NO M8, cables 3 2.2 0.3
MZC1-2V2PS-KQ0 PNP / NO M12, cables 3 2.2 0.3
MZC1-2V2PS-KQD PNP / NO M12, cables 3 2.2 1
MZC1-2V2PS-KR0 PNP / NO M8, cables 3 2.2 0.3
MZC1-2V2PS-KRD PNP / NO M8, cables 3 2.2 0.5
MZC1-2V2PS-KU0 PNP / NO cables - 2.2 2
MZC1-2V2PS-KUB PNP / NO cables - 2.2 5
MZC1-2V2PS-KW0 PNP / NO cables - 2.2 2
MZC1-2V2PS-KWB PNP / NO cables - 2.2 5
MZC1-4V3NS-KP0 NPN / NO M8, cables 3 4.25 0.3
MZC1-4V3NS-KU0 NPN / NO cables - 4.25 2
MZC1-4V3PO-KU0 PNP / NC cables - 4.25 2
MZC1-4V3PS-KP0 PNP / NO M8, cables 3 4.25 0.3
MZC1-4V3PS-KQ0 PNP / NO M12, cables 3 4.25 0.3
MZC1-4V3PS-KR0 PNP / NO M8, cables 3 4.25 0.3
MZC1-4V3PS-KU0 PNP / NO cables - 4.25 2