| Type of sensor | optical fiber amplifier |
| Body material | plastic |
| Body dimensions | 72x30x15mm |
| Supply voltage | 12...24V DC |
| Max. operating current | 200mA |
| Switch. freq. max | 1kHz |
| Features | sensitivity adjustable |
| Works with | FH-05T, FH-15T, FS-01D, FS-04D, FS-05T, FS-15T |
| Lead length | 2m |
| Symbol | Output conf. | Operation modes | Connection |
|---|---|---|---|
| AU-F03 | NPN | DARK-ON, LIGHT-ON | cables |