| Manufacturer | BALLUFF |
| Type of sensor | photoelectric |
| Supply voltage | 10...30V DC |
| Max. operating current | 100mA |
| Symbol | Oper. mode | Range |
|---|---|---|
| [m] | ||
| BOS01JK | diffuse-reflective | 20m...300m |
| BOS01JW | retro-reflective | 0.3...10 |
| BOS01JP | transmitter-receiver | 0...30 |
| BOS0254 | diffuse-reflective | 20m...300m |
| BOS02AT | transmitter-receiver | 0...20 |
| BOS01FL | diffuse-reflective | 3...800 |
| Symbol | Body material | Connection | IP rating | Manufacturer series | Output conf. | Switch. freq. max | Operation modes | No. of pins | Operating temperature | Features | Body dimensions | Works with |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [°C] | [mm] | ||||||||||
| BOS01JK | PBT, thermoplastic PC | M8 male | IP67 | BOS | PNP | 2k | DARK-ON | 4 | -25...55 | background impact elimination; sensitivity adjustable | 42.3x10.8x19.5 | - |
| BOS01JW | PBT, thermoplastic PC | M8 male | IP67 | BOS | PNP | 2k | DARK-ON | 4 | -25...55 | Reflector must be ordered separately.; sensitivity adjustable | 42.3x10.8x19.5 | P250 |
| BOS01JP | PBT, thermoplastic PC | M8 male | IP67 | BOS | PNP | 2k | DARK-ON | 4 | -25...55 | sensitivity adjustable | 42.3x10.8x19.5 | - |
| BOS0254 | PBT, thermoplastic PC | M8 male | IP67 | BOS | PNP NO / NC | 2k | DARK-ON, LIGHT-ON | 3 | -10...55 | background impact elimination; sensitivity adjustable | 42.3x10.8x19.5 | - |
| BOS02AT | PBT, thermoplastic PC | M8 male | IP67 | BOS | PNP NO / NC | 1k | DARK-ON, LIGHT-ON | 3 | -30...55 | sensitivity adjustable | 43.5x10.8x19.5 | - |
| BOS01FL | ABS, thermoplastic PC | M12 male | - | - | PNP NO / NC | 600 | DARK-ON, LIGHT-ON | 4 | -20...60 | background impact elimination | 23x51x52.4 | - |