Sensor: photoelectric; BALLUFF

Sensor: photoelectric; BALLUFF, BOS00JP, BOS00JT |EN|
Manufacturer
Type of sensorphotoelectric
HousingM18
Body materialPBT
Output conf.PNP
Operation modesDARK-ON, LIGHT-ON
Usup10...30V DC
ConnectionM12 male
No. of pins4
Max. operating current100mA
Switch. freq. max1.5kHz
Operating temperature-25...55°C
IP ratingIP67
Manufacturer seriesBOS
Symbol Features Oper. mode Range Works with
[m]
BOS00JP sensitivity adjustable diffuse-reflective 0...0.35 -
BOS00JT sensitivity adjustable retro-reflective 0.1...16 E39-R7