| Manufacturer | DATALOGIC |
| Type of sensor | photoelectric |
| Body material | ABS |
| Usup | 10...30V DC |
| Max. operating current | 100mA |
| Output conf. | PNP |
| Operation modes | DARK-ON, LIGHT-ON |
| Switch. freq. max | 1kHz |
| Body dimensions | 34x20x12mm |
| Operating temperature | -20...60°C |
| IP rating | IP67 |
| Additional functions | Teach-in |
| Symbol | Oper. mode | Range | Connection | No. of pins |
|---|---|---|---|---|
| [m] | ||||
| S45-PR-2-C03-PH | diffuse-reflective | 0...0.8 | cables | - |
| S45-PR-5-C03-PH | diffuse-reflective | 0...0.8 | M8 male | 4 |
| S45-PR-2-B03-PH | retro-reflective | 0...7 | cables | - |
| S45-PR-5-B03-PH | retro-reflective | 0...7 | M8 male | 4 |
| S45-PR-2-F03-PH | transmitter-receiver | 0...15 | cables | - |
| S45-PR-2-T53-PH | retro-reflective | 0...2 | cables | - |
| S45-PR-5-T53-PH | retro-reflective | 0...2 | M8 male | 4 |
| S45-PR-2-M03-PH | diffuse-reflective | 0...0.2 | cables | - |
| S45-PR-5-M03-PH | diffuse-reflective | 0...0.2 | M8 male | 4 |
| S45-PR-2-M13-PH | diffuse-reflective | 0...0.4 | cables | - |
| S45-PR-5-M13-PH | diffuse-reflective | 0...0.4 | M8 male | 4 |
| Symbol | Features | Lead length |
|---|---|---|
| [m] | ||
| S45-PR-2-C03-PH | - | 2 |
| S45-PR-2-B03-PH | - | 2 |
| S45-PR-2-F03-PH | - | 2 |
| S45-PR-2-T53-PH | detect transparent objects | 2 |
| S45-PR-5-T53-PH | detect transparent objects | - |
| S45-PR-2-M03-PH | - | 2 |
| S45-PR-2-M13-PH | - | 2 |