Type of sensor | photoelectric |
Body material | ABS |
Body dimensions | 17x50x50mm |
Supply voltage | 10...30V DC |
Max. operating current | 200mA |
Switch. freq. max | 1kHz |
Operating temperature | -20...60°C |
IP rating | IP67 |
Indication | LED |
Manufacturer series | FT50RH |
Symbol | Features | Oper. mode | Output conf. | Operation modes | Range |
---|---|---|---|---|---|
[mm] | |||||
FT50RH-PAK4 | background impact elimination; sensitivity adjustable | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 30...300 |
FT50RH-NAK4 | background impact elimination; sensitivity adjustable | diffuse-reflective | NPN | DARK-ON, LIGHT-ON | 30...300 |
FT50RH-PAL4 | background impact elimination; sensitivity adjustable | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 30...300 |
FT50RH-NAL4 | background impact elimination; sensitivity adjustable | diffuse-reflective | NPN | DARK-ON, LIGHT-ON | 30...300 |
Symbol | Connection | No. of pins | Lead length |
---|---|---|---|
[m] | |||
FT50RH-PAK4 | cables | - | 3 |
FT50RH-NAK4 | cables | - | 3 |
FT50RH-PAL4 | M12 male | 4 | - |
FT50RH-NAL4 | M12 male | 4 | - |