| Manufacturer | HIGHLY ELECTRIC |
| Type of sensor | photoelectric |
| Body material | plastic |
| Housing | M18 |
| Usup | 10...30V DC |
| Max. operating current | 100mA |
| Operation modes | DARK-ON, LIGHT-ON |
| Switch. freq. max | 333Hz |
| Operating temperature | -20...55°C |
| IP rating | IP66 |
| Output configuration | Fig. 1. |
| Connection | cables |
| Lead length | 2m |
| Manufacturer series | WO |