| Manufacturer | PANASONIC |
| Type of sensor | photoelectric |
| Body material | PBT |
| Usup | 12...24V DC |
| Max. operating current | 20mA |
| Connection | cables |
| Response time | <0.5ms |
| Body dimensions | 3x14x8mm |
| Operating temperature | -10...55°C |
| IP rating | IP67 |
| Lead length | 2m |
| Symbol | Kind of case | Oper. mode | Range | Output conf. | Operation modes |
|---|---|---|---|---|---|
| [mm] | |||||
| EX-Z11FA-P | slim | transmitter-receiver | 0...50 | PNP | LIGHT-ON |
| EX-Z11FB-P | slim | transmitter-receiver | 0...50 | PNP | DARK-ON |
| EX-Z11FB | slim | transmitter-receiver | 0...50 | NPN | DARK-ON |
| EX-Z12FA-P | slim | transmitter-receiver | 0...200 | PNP | LIGHT-ON |
| EX-Z12FB-P | slim | transmitter-receiver | 0...200 | PNP | DARK-ON |
| EX-Z12FA | slim | transmitter-receiver | 0...200 | NPN | LIGHT-ON |
| EX-Z12FB | slim | transmitter-receiver | 0...200 | NPN | DARK-ON |
| EX-Z13FA-P | slim | transmitter-receiver | 0...500 | PNP | LIGHT-ON |
| EX-Z13FB-P | slim | transmitter-receiver | 0...500 | PNP | DARK-ON |
| EX-Z13FA | slim | transmitter-receiver | 0...500 | NPN | LIGHT-ON |
| EX-Z13FB | slim | transmitter-receiver | 0...500 | NPN | DARK-ON |
| EX-Z11A-P | standard | transmitter-receiver | 0...50 | PNP | LIGHT-ON |
| EX-Z11B-P | standard | transmitter-receiver | 0...50 | PNP | DARK-ON |
| EX-Z11A | standard | transmitter-receiver | 0...50 | NPN | LIGHT-ON |
| EX-Z11B | standard | transmitter-receiver | 0...50 | NPN | DARK-ON |
| EX-Z12A-P | standard | transmitter-receiver | 0...200 | PNP | LIGHT-ON |
| EX-Z12B-P | standard | transmitter-receiver | 0...200 | PNP | DARK-ON |
| EX-Z12A | standard | transmitter-receiver | 0...200 | NPN | LIGHT-ON |
| EX-Z13A-P | standard | transmitter-receiver | 0...500 | PNP | LIGHT-ON |
| EX-Z13B-P | standard | transmitter-receiver | 0...500 | PNP | DARK-ON |
| EX-Z13A | standard | transmitter-receiver | 0...500 | NPN | LIGHT-ON |
| EX-Z13B | standard | transmitter-receiver | 0...500 | NPN | DARK-ON |