| Manufacturer | PANASONIC |
| Type of sensor | photoelectric |
| Oper. mode | through-beam (with slot) |
| Operation modes | DARK-ON, LIGHT-ON |
| Range | 6mm |
| Supply voltage | 5...24V DC |
| Max. operating current | 50mA |
| Current consumption | 15mA |
| Switching frequency | 3kHz |
| Body material | PBT |
| Operating temperature | -25...55°C |
| IP rating | IP40 |
| Symbol | Leads | Manufacturer series | Output conf. | Features | Lead length |
|---|---|---|---|---|---|
| [m] | |||||
| PM-F25 | cables | PM-25 | NPN | F shaped | 1 |
| PM-F25-P | cables | PM-25 | PNP | F shaped | 1 |
| PM-F45 | cables | PM-45 | NPN | F shaped | 1 |
| PM-F45-P | cables | PM-45 | PNP | F shaped | 1 |
| PM-F65 | CN-14A connector | PM-65 | NPN | F shaped | - |
| PM-K25 | cables | PM-25 | NPN | K shaped | 1 |
| PM-K25-P | cables | PM-25 | PNP | K shaped | 1 |
| PM-K45 | cables | PM-45 | NPN | K shaped | 1 |
| PM-K45-P | cables | PM-45 | PNP | K shaped | 1 |
| PM-K65 | CN-14A connector | PM-65 | NPN | K shaped | - |
| PM-K65-P | CN-14A connector | PM-65 | PNP | K shaped | - |
| PM-L25 | cables | PM-25 | NPN | L shaped | 1 |
| PM-L25-P | cables | PM-25 | PNP | L shaped | 1 |
| PM-L25-R | cables | PM-25 | NPN | U shaped | 1 |
| PM-L45 | cables | PM-45 | NPN | L shaped | 1 |
| PM-L45-P | cables | PM-45 | PNP | L shaped | 1 |
| PM-L65 | CN-14A connector | PM-65 | NPN | L shaped | - |
| PM-L65-P | CN-14A connector | PM-65 | PNP | L shaped | - |
| PM-R25 | cables | PM-25 | NPN | R shaped | 1 |
| PM-R25-P | cables | PM-25 | PNP | R shaped | 1 |
| PM-R45 | cables | PM-45 | NPN | R shaped | 1 |
| PM-R45-P | cables | PM-45 | PNP | R shaped | 1 |
| PM-R65 | CN-14A connector | PM-65 | NPN | R shaped | - |
| PM-R65-P | CN-14A connector | PM-65 | PNP | R shaped | - |
| PM-T45 | cables | PM-45 | NPN | T shaped | 1 |
| PM-T45-P | cables | PM-45 | PNP | T shaped | 1 |
| PM-T65 | CN-14A connector | PM-65 | NPN | T shaped | - |
| PM-T65-P | CN-14A connector | PM-65 | PNP | T shaped | - |
| PM-U25 | cables | PM-25 | NPN | U shaped | 1 |
| PM-U25-P | cables | PM-25 | PNP | U shaped | 1 |
| PM-Y45 | cables | PM-45 | NPN | Y shaped | 1 |
| PM-Y45-P | cables | PM-45 | PNP | Y shaped | 1 |
| PM-Y65 | CN-14A connector | PM-65 | NPN | Y shaped | - |
| PM-Y65-P | CN-14A connector | PM-65 | PNP | Y shaped | - |