| Manufacturer | PANASONIC |
| Type of sensor | photoelectric |
| Oper. mode | diffuse-reflective |
| Body material | ABS |
| Operation modes | DARK-ON, LIGHT-ON |
| Connection | screw terminals |
| Body dimensions | 26x68x68mm |
| Operating temperature | -25...55°C |
| IP rating | IP67 |
| Symbol | Output conf. | Range | Usup | Usup | Max. operating current | Response time | Features |
|---|---|---|---|---|---|---|---|
| [m] | [V DC] | [V AC] | [A] | [ms] | |||
| EQ-501 | SPST-NO | 0.1...2.5 | 12...240 | 24...240 | 3 | <20 | - |
| EQ-501T | SPST-NO | 0.1...2.5 | 12...240 | 24...240 | 3 | <20 | timer |
| EQ-502 | SPST-NO | 0.1...1 | 12...240 | 24...240 | 3 | <20 | - |
| EQ-502T | SPST-NO | 0.1...1 | 12...240 | 24...240 | 3 | <20 | timer |
| EQ-511 | NPN / PNP | 0.1...2.5 | 12...24 | - | 100m | <2 | - |
| EQ-511T | NPN / PNP | 0.1...2.5 | 12...24 | - | 100m | <2 | timer |
| EQ-512 | NPN / PNP | 0.1...1 | 12...24 | - | 100m | <2 | - |
| EQ-512T | NPN / PNP | 0.1...1 | 12...24 | - | 100m | <2 | timer |