| Manufacturer | IDEC |
| Type of sensor | photoelectric |
| Operation modes | DARK-ON, LIGHT-ON |
| IP rating | IP67 |
| Body material | PBT |
| Operating temperature | -25...60°C |
| Body dimensions | 25x67.5x85mm |
| Indication | LED |
| Manufacturer series | SA1U |
| Symbol | Oper. mode | Range | Usup | Usup | Output conf. | Operate time |
|---|---|---|---|---|---|---|
| [m] | [V DC] | [V AC] | [ms] | |||
| SA1U-B02M | diffuse-reflective | 0.2...2 | 12...240 | 24...240 | SPDT | 20 |
| SA1U-D01M | diffuse-reflective | 1 | 12...240 | 24...240 | SPDT | 20 |
| SA1U-P07M | retro-reflective | 0.2...7 | 12...240 | 24...240 | SPDT | 20 |
| SA1U-T50M | transmitter-receiver | 50 | 12...240 | 24...240 | SPDT | 20 |
| SA1U-P07MW | retro-reflective | 0.2...7 | 12...24 | - | NPN / PNP | 1 |