Sensor: photoelectric; SELS

Sensor: photoelectric; SELS, SCOO100RPKM, SCOO100RPM, SCOO1000RPKM, SCOO400RPKM, SCOO400RPM |EN|
Manufacturer
Type of sensorphotoelectric
Body materialbrass
HousingM18
Usup10...30V DC
Max. operating current100mA
Switch. freq. max250Hz
Operating temperature-25...70°C
IP ratingIP67
Plating materialnickel
Symbol Oper. mode Output conf. Operation modes Range
[m]
SCOO100RPKM diffuse-reflective PNP DARK-ON, LIGHT-ON 100m
SCOO100RPM diffuse-reflective PNP DARK-ON, LIGHT-ON 100m
SCOO1000RPKM diffuse-reflective PNP DARK-ON, LIGHT-ON 1
SCOO400RPKM diffuse-reflective PNP DARK-ON, LIGHT-ON 400m
SCOO400RPM diffuse-reflective PNP DARK-ON, LIGHT-ON 400m
SCOO1000RPM diffuse-reflective PNP DARK-ON, LIGHT-ON 1
SCOR1000RGPKM retro-reflective PNP DARK-ON, LIGHT-ON 1
SCOR3000RPKM retro-reflective PNP DARK-ON, LIGHT-ON 3
SCOR3000RPM retro-reflective PNP DARK-ON, LIGHT-ON 3
SCOR4000RPKM retro-reflective PNP DARK-ON, LIGHT-ON 4
SCOR4000RPM retro-reflective PNP DARK-ON, LIGHT-ON 4
SCOO130RHPKM diffuse-reflective PNP DARK-ON, LIGHT-ON 30m...130m
Symbol Connection No. of pins Features Lead length Manufacturer series
[m]
SCOO100RPKM M12 male 4 sensitivity adjustable - SCOO 100
SCOO100RPM cables - sensitivity adjustable 2 SCOO 100
SCOO1000RPKM M12 male 4 sensitivity adjustable - SCOO 1000
SCOO400RPKM M12 male 4 sensitivity adjustable - SCOO 400
SCOO400RPM cables - sensitivity adjustable 2 SCOO 400
SCOO1000RPM cables - sensitivity adjustable 2 SCOO 1000
SCOR1000RGPKM M12 male 4 sensitivity adjustable - SCOR 1000
SCOR3000RPKM M12 male 4 sensitivity adjustable - SCOR 3000
SCOR3000RPM cables - sensitivity adjustable 2 SCOR 3000
SCOR4000RPKM M12 male 4 sensitivity adjustable - SCOR 4000
SCOR4000RPM cables - sensitivity adjustable 2 SCOR 4000
SCOO130RHPKM M12 male 4 sensitivity adjustable - SCOO 130