| Type of sensor | photoelectric |
| Housing | M18 |
| Supply voltage | 10...30V DC |
| Max. operating current | 100mA |
| Switch. freq. max | 1000Hz |
| Operating temperature | -25...55°C |
| IP rating | IP67 |
| Features | sensitivity adjustable |
| Manufacturer series | VTE180-2 |
| Symbol | Oper. mode | Output conf. | Operation modes | Range |
|---|---|---|---|---|
| [m] | ||||
| VTE180-2P41147 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 0...0.4 |
| VTE180-2P41182 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 0...0.8 |
| VTE180-2P42442 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 0...0.4 |
| VTE180-2P42447 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 0...0.4 |
| VTE180-2P42482 | diffuse-reflective | PNP | DARK-ON, LIGHT-ON | 0...0.8 |
| Symbol | Body mat. | Connection | No. of pins | Lead length | Plating material |
|---|---|---|---|---|---|
| [m] | |||||
| VTE180-2P41147 | plastic | cables | - | 2 | - |
| VTE180-2P41182 | brass | cables | - | 2 | nickel |
| VTE180-2P42442 | brass | M12 male | 4 | - | nickel |
| VTE180-2P42447 | plastic | M12 male | 4 | - | - |
| VTE180-2P42482 | brass | M12 male | 4 | - | nickel |