Sensor: photoelectric; SICK

Sensor: photoelectric; SICK, WTE280-2P1131, WTE280-2P2431, WTE280-2P4331, WTE280-2N1131 |EN|
Manufacturer
Type of sensorphotoelectric
Body materialABS
Body dimensions23.5x74.5x63mm
Operating temperature-25...55°C
IP ratingIP67
Symbol Oper. mode Output conf. Operation modes Range
[mm]
WTE280-2P2431 diffuse-reflective PNP DARK-ON, LIGHT-ON 10...2000
WTE280-2P4331 diffuse-reflective PNP DARK-ON, LIGHT-ON 10...2000
WTE280-2N2431 diffuse-reflective NPN DARK-ON, LIGHT-ON 10...2000
WTE280-2N4331 diffuse-reflective NPN DARK-ON, LIGHT-ON 10...2000
WTE280-2H1531 diffuse-reflective SPDT LIGHT-ON 10...2000
WTE280-2H4331 diffuse-reflective SPDT LIGHT-ON 10...2000
WTE280-2R1531 diffuse-reflective SPDT LIGHT-ON 10...2000
WTE280-2R4331 diffuse-reflective SPDT LIGHT-ON 10...2000
Symbol Usup Usup Ioper. max fswitch. max Connection No. of pins Lead length
[V DC] [V AC] [A] [Hz] [m]
WTE280-2P2431 10...30 - 100m 1000 M12 male 4 -
WTE280-2P4331 10...30 - 100m 1000 screw terminals - -
WTE280-2N2431 10...30 - 100m 1000 M12 male 4 -
WTE280-2N4331 10...30 - 100m 1000 screw terminals - -
WTE280-2H1531 24...240 24...240 3 33 cables - 2
WTE280-2H4331 24...240 24...240 3 33 screw terminals - -
WTE280-2R1531 24...240 24...240 3 33 cables - 2
WTE280-2R4331 24...240 24...240 3 33 screw terminals - -