| Type of sensor | photoelectric |
| Body material | ABS |
| Body dimensions | 23.5x74.5x63mm |
| Operating temperature | -25...55°C |
| IP rating | IP67 |
| Features | Reflector is provided with sensor. |
| Symbol | Oper. mode | Output conf. | Operation modes | Range |
|---|---|---|---|---|
| [m] | ||||
| WL280-2P1131 | retro-reflective | PNP | DARK-ON, LIGHT-ON | 0.01...12 |
| WL280-2P2431 | retro-reflective | PNP | DARK-ON, LIGHT-ON | 0.01...12 |
| WL280-2P4331 | retro-reflective | PNP | DARK-ON, LIGHT-ON | 0.01...12 |
| WL280-2N2431 | retro-reflective | NPN | DARK-ON, LIGHT-ON | 0.01...12 |
| WL280-2N4331 | retro-reflective | NPN | DARK-ON, LIGHT-ON | 0.01...12 |
| WL280-2H1531 | retro-reflective | SPDT | LIGHT-ON | 0.01...15 |
| WL280-2H4331 | retro-reflective | SPDT | LIGHT-ON | 0.01...15 |
| WL280-2R1531 | retro-reflective | SPDT | LIGHT-ON | 0.01...15 |
| WL280-2R4331 | retro-reflective | SPDT | LIGHT-ON | 0.01...15 |
| Symbol | Usup | Usup | Ioper. max | fswitch. max | Connection | No. of pins | Lead length |
|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [A] | [Hz] | [m] | |||
| WL280-2P1131 | 10...30 | - | 0.1 | 1000 | cables | - | 2 |
| WL280-2P2431 | 10...30 | - | 0.1 | 1000 | M12 male | 4 | - |
| WL280-2P4331 | 10...30 | - | 0.1 | 1000 | screw terminals | - | - |
| WL280-2N2431 | 10...30 | - | 0.1 | 1000 | M12 male | 4 | - |
| WL280-2N4331 | 10...30 | - | 0.1 | 1000 | screw terminals | - | - |
| WL280-2H1531 | 24...240 | 24...240 | 3 | 33 | cables | - | 2 |
| WL280-2H4331 | 24...240 | 24...240 | 3 | 33 | screw terminals | - | - |
| WL280-2R1531 | 24...240 | 24...240 | 3 | 33 | cables | - | 2 |
| WL280-2R4331 | 24...240 | 24...240 | 3 | 33 | screw terminals | - | - |