| Manufacturer | SICK |
| Type of sensor | photoelectric |
| Body material | aluminium, metal |
| Oper. mode | through-beam (with slot) |
| Output conf. | PNP/NPN |
| Operation modes | DARK-ON, LIGHT-ON |
| Supply voltage | 10...30V DC |
| Max. operating current | 100mA |
| Switch. freq. max | 10kHz |
| Connection | M8 male |
| No. of pins | 4 |
| Operating temperature | -20...50°C |
| IP rating | IP65 |
| Dimensions | Fig. 1. |
| Additional functions | Teach-in |
| Symbol | Range | Depth |
|---|---|---|
| [mm] | [mm] | |
| WFL2-40B416 | 2 | 42 |
| WFL2-60B416 | 2 | 59 |
| WFL2-95B416 | 2 | 95 |
| WFL5-40B416 | 5 | 42 |
| WFL5-60B416 | 5 | 59 |
| WFL15-40B416 | 15 | 42 |
| WFL15-60B416 | 15 | 59 |
| WFL15-95B416 | 15 | 95 |
| WFL30-40B416 | 30 | 42 |
| WFL30-60B416 | 30 | 59 |
| WFL30-95B416 | 30 | 95 |
| WFL50-40B416 | 50 | 42 |
| WFL50-60B416 | 50 | 59 |
| WFL50-95B416 | 50 | 95 |
| WFL80-40B416 | 80 | 42 |
| WFL80-60B416 | 80 | 59 |
| WFL80-95B416 | 80 | 95 |
| WFL120-40B416 | 120 | 42 |
| WFL120-60B416 | 120 | 59 |
| WFL120-95B416 | 120 | 95 |