Sensor: photoelectric; SICK

Sensor: photoelectric; SICK, WFM30-40N311, WFM30-40N321, WFM30-40P121, WFM30-40P311 |EN|
Manufacturer
Type of sensorphotoelectric
Body materialaluminium, metal
Operation modethrough-beam (with slot)
Supply voltage10...30V DC
Max. operating current100mA
Switch. freq. max4kHz
Operating temperature-10...60°C
IP ratingIP67
DimensionsFig. 1.
Symbol Range Output conf. Operation modes Connection No. of pins Depth Lead length
[mm] [mm] [m]
WFM30-40N311 30 NPN LIGHT-ON M8 male 3 42 -
WFM30-40N321 30 NPN DARK-ON M8 male 3 42 -
WFM30-40P121 30 PNP DARK-ON cables - 42 2
WFM30-40P311 30 PNP LIGHT-ON M8 male 3 42 -
WFM30-40P321 30 PNP DARK-ON M8 male 3 42 -
WFM50-60N311 50 NPN LIGHT-ON M8 male 3 60 -
WFM50-60N321 50 NPN DARK-ON M8 male 3 60 -
WFM50-60P311 50 PNP LIGHT-ON M8 male 3 60 -
WFM50-60P321 50 PNP DARK-ON M8 male 3 60 -
WFM80-60N311 80 NPN LIGHT-ON M8 male 3 60 -
WFM80-60N321 80 NPN DARK-ON M8 male 3 60 -
WFM80-60P311 80 PNP LIGHT-ON M8 male 3 60 -
WFM80-60P321 80 PNP DARK-ON M8 male 3 60 -
WFM120-120N311 120 NPN LIGHT-ON M8 male 3 124 -
WFM120-120N321 120 NPN DARK-ON M8 male 3 124 -
WFM120-120P311 120 PNP LIGHT-ON M8 male 3 124 -
WFM120-120P321 120 PNP DARK-ON M8 male 3 124 -