Sensor switches, KSC4D series

Sensor switches, KSC4D series, KSC4D1J50SHLFS |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingSMT
Leadsfor soldering
Operating Force2N
Pitch4mm
Contact platingsilver plated
DC contacts rating @R*0.05A / 32V DC
Mechanical durability500000 cycles
Operating temperature-40...85°C
Positions2
Actuator colourred
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Max. contact resistance:100mΩ
Min. insulation resistance1000MΩ
Quantity in set/package1000pcs.
Packagereel
Body dimensions6.2x6.2mm
Button shaperound
Button height***5.2mm
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Product description
KSC4D1J50SHLFS Microswitch TACT;SPST-NO;Pos:2;0.05A/32VDC;SMT;2N;6.2x6.2mm