Sensor switches, SDS series
| Manufacturer | C&K |
| Type of switch | detecting |
| Mounting | SMT |
| Leads | for PCB |
| Mechanical durability | 50000 cycles |
| Operating temperature | -40...85°C |
| Positions | 2 |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 10MΩ |
| Quantity in set/package | 3000pcs. |
| Package | reel |
| Contact plating | silver plated |
| DC contacts rating @R* | 0.1A / 12V DC |
| Pitch | 4.2mm |
| Manufacturer series | SDS |
| Body dimensions | 5.7x5mm |
* at resistive load
| Symbol |
Switch. method* |
Contacts layout |
Body col. |
Contact material |
| SDS001R |
OFF-(ON) |
SPST-NO |
black |
silver |
| SDS002R |
ON-(OFF) |
SPST-NC |
white |
silver |
| SDS004R |
OFF-(ON) |
SPST-NO |
black |
gold |
| SDS005R |
ON-(OFF) |
SPST-NC |
white |
gold |
* the position in bracket indicates momentary position.