Sensor: temperature; GUENTHER

Sensor: temperature; GUENTHER, 60-22123401-0150, 60-52123102-0150, 60-42123102-0150 |EN|
Manufacturer
Type of sensortemperature
Sleeve int. dia.12.3mm
Insulator materialfiberglass
Operating temperature0...400°C
Applicationinjection molding machines
Lead length1.5m
Symbol Kind of temperature sensor Leads Tolerance Resistance
[Ω]
60-22123401-0150 Pt100 leads x3 cl.A 100
60-52123102-0150 thermocouple J leads x2 cl.1 -
60-42123102-0150 thermocouple K leads x2 cl.1 -
60-21123401-0150 Pt100 leads x3 cl.A 100
60-53123102-0150 thermocouple J leads x2 cl.1 -
60-41123102-0150 thermocouple K leads x2 cl.1 -
60-23123401-0150 Pt100 leads x3 cl.A 100
60-51123102-0150 thermocouple J leads x2 cl.1 -
60-43123102-0150 thermocouple K leads x2 cl.1 -
Symbol Features
60-22123401-0150 conical tip Ø6x10mm 118°
60-52123102-0150 conical tip Ø6x10mm 118°
60-42123102-0150 conical tip Ø6x10mm 118°
60-21123401-0150 half-round tip Ø6x10mm
60-53123102-0150 half-round tip Ø6x10mm
60-41123102-0150 half-round tip Ø6x10mm
60-23123401-0150 planar tip Ø6x10mm
60-51123102-0150 planar tip Ø6x10mm
60-43123102-0150 planar tip Ø6x10mm