Sensor: temperature; GUENTHER

Sensor: temperature; GUENTHER, 72-22404001G012.TM, 72-224040013MF20TM, 72-21304701-0300 |EN|
Manufacturer
Type of sensortemperature
Symbol Kind of temperature sensor Tolerance Enclosure material Temp. range Leads Insulator material Mounting Body dimensions Lead length
[°C] [mm] [m]
72-22404001G012.TM Pt100 cl.B stainless steel -20...180 leads x3 silicone G1/2 A - 3
72-224040013MF20TM Pt100 cl.B stainless steel -20...180 leads x3 silicone M20x1.5 - 3
72-21304701-0300 KTY81-210 - stainless steel -5...105 leads x2 PVC - Ø6x50 3
72-21304702-0300 KTY81-210 - stainless steel -5...150 leads x2 silicone - Ø6x50 3
72-21304703-0300 DS18B20 - stainless steel -5...105 leads x3 PVC - Ø6x50 3
72-22704701-0300 Pt100 cl.B aluminium -50...150 leads x3 silicone - - 3
72-23304701-0300 Pt100 cl.A stainless steel -30...180 leads x3 silicone - Ø6x50 3
721630170102000050 Pt1000 cl.B stainless steel -10...105 leads x2 PVC - Ø6x50 2
721130100101500050 Pt100 cl.B stainless steel -10...105 leads x2 PVC - Ø6x50 1.5
722330100101500050 Pt100 cl.A stainless steel -10...105 leads x3 PVC - Ø6x50 1.5
722330100103000050 Pt100 cl.A stainless steel -10...105 leads x3 PVC - Ø6x50 3
722330100110000050 Pt100 cl.A stainless steel -10...105 leads x3 PVC - Ø6x50 10
722130470301500050 DS18B20 - stainless steel -5...105 leads x3 PVC - Ø6x50 1.5