| Manufacturer | GUENTHER |
| Tolerance | cl.A |
| Type of sensor | temperature |
| Symbol | Mounting | Body dimensions | Leads |
|---|---|---|---|
| [mm] | |||
| 74-34160001-G012TM | G1/2 A | Ø6x100 | leads x4 |
| 74-23360001-G012TM | G1/2 A | Ø6x150 | leads x3 |
| 74-23360001-150G12 | G1/2 A | Ø6x150 | leads x3 |
| 74-23360001-1G12TM | G1/2 A | Ø6x100 | leads x3 |
| 74232600010050G012 | G1/2" | Ø6x50 | leads x3 |
| 74232600010100G012 | G1/2" | Ø6x100 | leads x3 |
| Symbol | Electrical connection | Kind of temperature sensor | Operating temperature | Features |
|---|---|---|---|---|
| [°C] | ||||
| 74-34160001-G012TM | M12 | Pt1000 | -20...180 | - |
| 74-23360001-G012TM | M12 | Pt100 | -20...180 | - |
| 74-23360001-150G12 | M12 | Pt100 | 0...100 | integrated temperature converter 4...20mA |
| 74-23360001-1G12TM | M12 | Pt100 | 0...100 | integrated temperature converter 4...20mA |
| 74232600010050G012 | DIN EN 175301-803-A | Pt100 | -50...200 | - |
| 74232600010100G012 | DIN EN 175301-803-A | Pt100 | -50...200 | - |