Sensor: thermostat; FINDER

Sensor: thermostat; FINDER, 7T.81.0.000.2301, 7T.81.0.000.2302, 7T.81.0.000.2303 |EN|
Manufacturer
Type of sensorthermostat
IP ratingIP20
Symbol Operating voltage max. Connection Mounting Max. operating current Mechanical durability Operating temperature Tolerance Dimensions Range of temperature control Colour Manufacturer series
[V AC] [A] [°C] [°C]
7T.81.0.000.2301 250 screw terminals for DIN rail mounting 10 100000 cycles -45...80 7±4 K Fig. 1. -20...40 - 7T
7T.81.0.000.2302 250 screw terminals for DIN rail mounting 10 100000 cycles -45...80 7±4 K Fig. 1. -20...60 - 7T
7T.81.0.000.2303 250 screw terminals for DIN rail mounting 10 100000 cycles -45...80 7±4 K Fig. 1. 0...60 - 7T
7T.81.0.000.2401 250 screw terminals for DIN rail mounting 10 100000 cycles -45...80 7±4 K Fig. 1. -20...40 - 7T
7T.81.0.000.2402 250 screw terminals for DIN rail mounting 10 100000 cycles -45...80 7±4 K Fig. 1. -20...60 - 7T
7T.81.0.000.2403 250 screw terminals for DIN rail mounting 10 100000 cycles -45...80 7±4 K Fig. 1. 0...60 - 7T
1C.61.9.003.0101 - - for wall mounting - - - - - 5...29.5 white 1C
1C.71.9.003.0007 - - for wall mounting - - - - - 5...37 white 1C
1C.71.9.003.2007 - - for wall mounting - - - - - 5...37 anthracite 1C
1C.91.9.003.0W07 - - for wall mounting - - - - - 5...37 white 1C