| Manufacturer | TOMIC |
| Type of sensor | thermostat |
| Max. operating current | 2.5A |
| Operating voltage max. | 250V AC |
| Connection | cables |
| Body dimensions | 4.5x8.6x18mm |
| Features | with holder 24x10mm with hole Ø4,3mm |
| Lead length | 0.06m |
| Symbol | Output conf. | Open. temp. | Clos. temp. | Tolerance |
|---|---|---|---|---|
| [°C] | [°C] | |||
| AM04-65 | NC | 65 | 40 | ±5°C |
| AM04-80 | NC | 80 | 65 | ±5°C |
| AM04-85 | NC | 85 | 70 | ±5°C |
| AM04-90 | NC | 90 | 75 | ±5°C |
| AM04-95 | NC | 95 | 80 | ±5°C |
| AM04-100 | NC | 100 | 85 | ±5°C |
| AM04-105 | NC | 105 | 90 | ±5°C |
| AM04-110 | NC | 110 | 95 | ±5°C |
| AM04-115 | NC | 115 | 100 | ±5°C |
| AM04-120 | NC | 120 | 105 | ±5°C |
| AM04-150 | NC | 150 | 130 | ±5°C |