| Manufacturer | TOMIC |
| Type of sensor | thermostat |
| Max. operating current | 2.5A |
| Operating voltage max. | 250V AC |
| Connection | cables |
| Body dimensions | Ø14.5x5.5mm |
| Lead length | 0.06m |
| Symbol | Output conf. | Open. temp. | Clos. temp. | Tolerance |
|---|---|---|---|---|
| [°C] | [°C] | |||
| AB03-90 | NC | 90 | 75 | ±5°C |
| AB03-95 | NC | 95 | 80 | ±5°C |
| AB03-100 | NC | 100 | 85 | ±5°C |
| AB03-105 | NC | 105 | 90 | ±5°C |
| AB03-110 | NC | 110 | 95 | ±5°C |
| AB03-120 | NC | 120 | 105 | ±5°C |
| AB03-125 | NC | 125 | 110 | ±5°C |
| AB03-130 | NC | 130 | 115 | ±5°C |
| AB03-150 | NC | 150 | 130 | ±5°C |
| AB03-70 | NC | 70 | 55 | ±5°C |