| Manufacturer | Aratas (Formerly Omron Components) |
| Type of sensor | tilt |
| Output configuration | SPST-NC |
| DC load rating @R* | 0.1A / 30V DC |
| Max. contact resistance: | 100mΩ |
| Operating temperature | -25...60°C |
| IP rating | IP67 |
| Symbol | Product description |
|---|---|
| D7E-3 | Sensor:tilt;-25÷60°C;OUT:SPST-NC;DC load @R:0.1A/30VDC;IP67 |