| Manufacturer | KÜBLER |
| Type of sensor | tilt |
| Features | 1- axis |
| Measuring range | 0...360° |
| Usup | 10...30V DC |
| Output configuration | analogue 4-20mA |
| Connection | M12 male |
| Operating temperature | -30...70°C |
| IP rating | IP68 |
| Symbol | Product description |
|---|---|
| 8.IS40.14121 | Sensor:tilt;0÷360°;M12 male;1- axis;-30÷70°C;10÷30VDC;IP68 |