| Manufacturer | KÜBLER |
| Type of sensor | tilt |
| Features | 2- axis |
| Output configuration | analogue 4-20mA |
| Usup | 10...30V DC |
| Connection | M12 male |
| Operating temperature | -30...70°C |
| IP rating | IP68 |
| Symbol | Measuring range |
|---|---|
| 8.IS40.21121 | ±10° |
| 8.IS40.22121 | ±45° |
| 8.IS40.23121 | ±60° |