| Manufacturer | DANFOSS |
| Type of sensor | thermostat with capillary |
| Output conf. | SPDT |
| Symbol | IP rating | Connection | Operating temperature | Manufacturer series | Temperature range | Mounting | Capillary tube lenght |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | ||||||
| 060L502066 | IP67 | PG13,5 | -25...70 | CAS1080 | 70...120°C, 158...248°F | M18x1.5 | - |
| 060L315166 | IP67 | PG13,5 | -25...70 | CAS178 | 20...80°C, 68...176°F | M18x1.5 | 2000 |
| 060L315366 | IP67 | PG13,5 | -25...70 | CAS180 | 70...120°C, 158...248°F | M18x1.5 | 2000 |
| 060L315566 | IP67 | PG13,5 | -25...70 | CAS181 | 60...150°C, 140...302°F | M18x1.5 | 2000 |
| 060L311266 | IP67 | PG13,5 | -40...70 | KPS76 | -10...30°C, 14...86°C | M18x1.5 | 2000 |
| 060L311366 | IP67 | PG13,5 | -40...70 | KPS76 | -10...30°C, 14...86°C | M18x1.5 | 2000 |
| 060L310066 | IP67 | PG13,5 | -40...70 | KPS77 | 20...60°C, 68...140°C | M18x1.5 | - |
| 060L310166 | IP67 | PG13,5 | -40...70 | KPS77 | 20...60°C, 68...140°C | M18x1.5 | 2000 |
| 060L310266 | IP67 | PG13,5 | -40...70 | KPS77 | 20...60°C, 68...140°C | - | 2000 |
| 060L311866 | IP67 | PG13,5 | -40...70 | KPS77 | 20...60°C, 68...140°C | M18x1.5 | - |
| 060L311966 | IP67 | PG13,5 | -40...70 | KPS77 | 20...60°C, 68...140°C | M18x1.5 | 5000 |
| 060L313666 | IP67 | PG13,5 | -40...70 | KPS77 | 20...60°C, 68...140°C | M18x1.5 | - |
| 060L310366 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | M18x1.5 | - |
| 060L310466 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | M18x1.5 | 2000 |
| 060L310566 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | - | 2000 |
| 060L312166 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | M18x1.5 | - |
| 060L312266 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | M18x1.5 | 5000 |
| 060L312466 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | M18x1.5 | 8000 |
| 060L313766 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | M18x1.5 | - |
| 060L314366 | IP67 | PG13,5 | -40...70 | KPS79 | 50...100°C, 122...212°F | M18x1.5 | 3000 |
| 060L312666 | IP67 | PG13,5 | -40...70 | KPS80 | 70...120°C, 158...248°F | M18x1.5 | - |
| 060L312766 | IP67 | PG13,5 | -40...70 | KPS80 | 70...120°C, 158...248°F | M18x1.5 | - |
| 060L312866 | IP67 | PG13,5 | -40...70 | KPS80 | 70...120°C, 158...248°F | M18x1.5 | 2000 |
| 060L312966 | IP67 | PG13,5 | -40...70 | KPS80 | 70...120°C, 158...248°F | - | 2000 |
| 060L313066 | IP67 | PG13,5 | -40...70 | KPS80 | 70...120°C, 158...248°F | M18x1.5 | 5000 |
| 060L313266 | IP67 | PG13,5 | -40...70 | KPS80 | 70...120°C, 158...248°F | M18x1.5 | 8000 |
| 060L315666 | IP67 | PG13,5 | -40...70 | KPS80 | 70...120°C, 158...248°F | M18x1.5 | 3000 |
| 060L310666 | IP67 | PG13,5 | -40...70 | KPS81 | 60...150°C, 140...302°F | M18x1.5 | 2000 |
| 060L310766 | IP67 | PG13,5 | -40...70 | KPS81 | 60...150°C, 140...302°F | M18x1.5 | 2000 |
| 060L311066 | IP67 | PG13,5 | -40...70 | KPS81 | 60...150°C, 140...302°F | M18x1.5 | - |
| 060L313466 | IP67 | PG13,5 | -40...70 | KPS81 | 60...150°C, 140...302°F | M18x1.5 | 5000 |
| 060L310866 | IP67 | PG13,5 | -40...70 | KPS83 | 100...200°C, 212...392°F | M18x1.5 | 2000 |
| 060L310966 | IP67 | PG13,5 | -40...70 | KPS83 | 100...200°C, 212...392°F | - | 2000 |
| 061B800266 | IP65 | PG11 | -40...70 | MBC 8100 | 20...60°C, 68...140°C | M18x1.5 | - |
| 061B800366 | IP65 | PG11 | -40...70 | MBC 8100 | 50...100°C, 122...212°F | M18x1.5 | - |
| 061B800466 | IP65 | PG11 | -40...70 | MBC 8100 | 70...120°C, 158...248°F | M18x1.5 | - |
| 061B800566 | IP65 | PG11 | -40...70 | MBC 8100 | 60...150°C, 140...302°F | M18x1.5 | - |
| 061B810166 | IP65 | PG11 | -40...70 | MBC 8100 | -10...30°C, 14...86°F | M18x1.5 | 2000 |
| 061B810266 | IP65 | PG11 | -40...70 | MBC 8100 | 20...60°C, 68...140°C | M18x1.5 | 2000 |
| 061B810366 | IP65 | PG11 | -40...70 | MBC 8100 | 50...100°C, 122...212°F | M18x1.5 | 2000 |
| 061B810466 | IP65 | PG11 | -40...70 | MBC 8100 | 70...120°C, 158...248°F | M18x1.5 | 2000 |
| 061B810566 | IP65 | PG11 | -40...70 | MBC 8100 | 60...150°C, 140...302°F | M18x1.5 | 2000 |