Sensor: ultrasonic; SICK

Sensor: ultrasonic; SICK, UC4-11341, UC4-11345, UC4-13341, UC4-13345 |EN|
Type of sensorultrasonic
Body materialABS
Supply voltage20...30V DC
Max. operating current200mA
ConnectionM8 male
Number of pins3
Operating temperature-25...70°C
IP ratingIP67
Symbol Range Output conf. Body dim. fswitch. max
[mm] [mm] [Hz]
UC4-11341 13...100 PNP / NO / NC 16x39.5x16.7 20
UC4-11345 13...100 NPN / NO / NC 16x39.5x16.7 20
UC4-13341 13...150 PNP / NO / NC 16x39.5x16.7 20
UC4-13345 13...150 NPN / NO / NC 16x39.5x16.7 20