| Type of sensor | ultrasonic |
| Body material | PBT |
| Supply voltage | 10...30V DC |
| Max. operating current | 200mA |
| Connection | M12 male |
| Number of pins | 4 |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Symbol | Housing | Kind of sensor | Range | Output conf. | fswitch. max |
|---|---|---|---|---|---|
| [mm] | [Hz] | ||||
| UM18-217161101 | M18 | straight | 20...150 | PNP / NO / NC | 25 |
| UM18-217161102 | M18 | angular | 20...150 | PNP / NO / NC | 25 |
| UM18-217165101 | M18 | straight | 20...150 | NPN / NO / NC | 25 |
| UM18-217165102 | M18 | angular | 20...150 | NPN / NO / NC | 25 |
| UM18-211161101 | M18 | straight | 30...250 | PNP / NO / NC | 25 |
| UM18-211161102 | M18 | angular | 30...250 | PNP / NO / NC | 25 |
| UM18-211165101 | M18 | straight | 30...250 | NPN / NO / NC | 25 |
| UM18-211165102 | M18 | angular | 30...250 | NPN / NO / NC | 25 |
| UM18-212161101 | M18 | straight | 65...350 | PNP / NO / NC | 12 |
| UM18-212161102 | M18 | angular | 65...350 | PNP / NO / NC | 12 |
| UM18-212165101 | M18 | straight | 65...350 | NPN / NO / NC | 12 |
| UM18-212165102 | M18 | angular | 65...350 | NPN / NO / NC | 12 |
| UM18-218161101 | M18 | straight | 120...1000 | PNP / NO / NC | 10 |
| UM18-218161102 | M18 | angular | 120...1000 | PNP / NO / NC | 10 |
| UM18-218165101 | M18 | straight | 120...1000 | NPN / NO / NC | 10 |
| UM18-218165102 | M18 | angular | 120...1000 | NPN / NO / NC | 10 |