Sensor: ultrasonic; SICK

Sensor: ultrasonic; SICK, UM18-217126111, UM18-217126112, UM18-217127111, UM18-217127112 |EN|
Type of sensorultrasonic
Body materialbrass
Supply voltage10...30V DC
ConnectionM12 male
Number of pins5
Operating temperature-25...70°C
IP ratingIP67
Plating materialnickel
Symbol Housing Kind of sensor Range Output conf. fswitch. max
[mm] [Hz]
UM18-217126111 M18 straight 20...150 analogue 4-20mA 25
UM18-217126112 M18 angular 20...150 analogue 4-20mA 25
UM18-217127111 M18 straight 20...150 0-10V analogue 25
UM18-217127112 M18 angular 20...150 0-10V analogue 25
UM18-211126111 M18 straight 30...250 analogue 4-20mA 25
UM18-211126112 M18 angular 30...250 analogue 4-20mA 25
UM18-211127111 M18 straight 30...250 0-10V analogue 25
UM18-211127112 M18 angular 30...250 0-10V analogue 25
UM18-212126111 M18 straight 65...350 analogue 4-20mA 12
UM18-212127111 M18 straight 65...350 0-10V analogue 12
UM18-212127112 M18 angular 65...350 0-10V analogue 12
UM18-218126111 M18 straight 120...1000 analogue 4-20mA 10
UM18-218126112 M18 angular 120...1000 analogue 4-20mA 10
UM18-218127111 M18 straight 120...1000 0-10V analogue 10
UM18-218127112 M18 angular 120...1000 0-10V analogue 10