Sensor: ultrasonic; SICK

Sensor: ultrasonic; SICK, UM30-211111, UM30-211112, UM30-211113, UM30-211114, UM30-211115 |EN|
Type of sensorultrasonic
Body materialbrass
Supply voltage9...30V DC
ConnectionM12 male
Number of pins5
Operating temperature-25...70°C
IP ratingIP67
FeaturesLED display
Additional functionsTeach-in
Plating materialnickel
Symbol Housing Kind of sensor Range Output conf. fswitch. max Ioper. max
[mm] [Hz] [mA]
UM30-211111 M30 straight 30...250 PNP / NO / NC 11 200
UM30-211112 M30 straight 30...250 PNP x2 NO/NC 11 200
UM30-211113 M30 straight 30...250 analogue 4-20mA / 0-10V 11 -
UM30-211114 M30 straight 30...250 NPN x2 NO/NC 11 200
UM30-211115 M30 straight 30...250 NPN / NO / NC 11 200
UM30-211118 M30 straight 30...250 PNP / NO / NC 11 200
UM30-212111 M30 straight 65...350 PNP / NO / NC 8 200
UM30-212112 M30 straight 65...350 PNP x2 NO/NC 8 200
UM30-212113 M30 straight 65...350 analogue 4-20mA / 0-10V 8 -
UM30-212114 M30 straight 65...350 NPN x2 NO/NC 8 200
UM30-212115 M30 straight 65...350 NPN / NO / NC 8 200
UM30-212118 M30 straight 65...350 PNP / NO / NC 8 200
UM30-213111 M30 straight 200...1300 PNP / NO / NC 6 200
UM30-213112 M30 straight 200...1300 PNP x2 NO/NC 6 200
UM30-213113 M30 straight 200...1300 analogue 4-20mA / 0-10V 6 -
UM30-213114 M30 straight 200...1300 NPN x2 NO/NC 6 200
UM30-213115 M30 straight 200...1300 NPN / NO / NC 6 200
UM30-213118 M30 straight 200...1300 PNP / NO / NC 6 200
UM30-214111 M30 straight 350...3400 PNP / NO / NC 3 200
UM30-214112 M30 straight 350...3400 PNP x2 NO/NC 3 200
UM30-214113 M30 straight 350...3400 analogue 4-20mA / 0-10V 3 -
UM30-214114 M30 straight 350...3400 NPN x2 NO/NC 3 200
UM30-214115 M30 straight 350...3400 NPN / NO / NC 3 200
UM30-214118 M30 straight 350...3400 PNP / NO / NC 3 200
UM30-215111 M30 straight 600...6000 PNP / NO / NC 2 200
UM30-215112 M30 straight 600...6000 PNP x2 NO/NC 2 200
UM30-215113 M30 straight 600...6000 analogue 4-20mA / 0-10V 2 -
UM30-215114 M30 straight 600...6000 NPN x2 NO/NC 2 200
UM30-215115 M30 straight 600...6000 NPN / NO / NC 2 200
UM30-215118 M30 straight 600...6000 PNP / NO / NC 2 200
Symbol Kind of OUT2
UM30-211118 0...10V, 4...20mA
UM30-212118 0...10V, 4...20mA
UM30-213118 0...10V, 4...20mA
UM30-214118 0...10V, 4...20mA
UM30-215118 0...10V, 4...20mA