SENTRY; ABB

SENTRY; ABB, 2TLA010040R0000, 2TLA010041R0600, 2TLA010040R0200, 2TLA010050R0000 |EN|
Manufacturer
Manufacturer seriesSENTRY
FamilyJokab Safety
Mountingfor DIN rail mounting
Safety category4
IP ratingIP20
Electr. connect.screw terminals
Operating temperature-10...55°C
Type of automation modulesafety relay
Symbol Safety outputs Usup Usup Actuat. delay
[V DC] [V AC] [s]
2TLA010040R0000 NC x1, NO x3 24 - -
2TLA010041R0600 NC x1, NO x4 24 - -
2TLA010040R0200 NO x4 24 - -
2TLA010050R0000 NC x1, NO x3 24 - -
2TLA010050R0100 NC x1, NO x3 120...375 85...265 -
2TLA010051R0000 NC x1, NO x3 24 - -
2TLA010052R0400 NO delay on x2, NO x2 24 - 0.5
2TLA010053R0400 NO delay on x2, NO x2 24 - 1.5
2TLA010061R0000 NC x1, NO x3 24 - 0.5...1.5
2TLA010070R0000 NC x1, NO x3 24 - 0...999
2TLA010070R0400 NO delay on x2, NO x2 24 - 0...999
2TLA010051R0100 NC x1, NO x3 120...375 85...265 -
2TLA010060R0000 NC x1, NO x3 24 - 0...999
Symbol IN1 properties Application
2TLA010040R0000 1 channel -
2TLA010040R0200 1 channel -
2TLA010050R0000 1 channel; 2 channel; OSSD -
2TLA010050R0100 2 channel -
2TLA010051R0000 - two-hand control
2TLA010052R0400 1 channel; 2 channel; OSSD -
2TLA010053R0400 1 channel; 2 channel; OSSD -
2TLA010061R0000 1 channel; 2 channel; OSSD -
2TLA010070R0000 1 channel; 2 channel; OSSD two-hand control
2TLA010070R0400 1 channel; 2 channel; OSSD two-hand control
2TLA010051R0100 2 channel two-hand control
2TLA010060R0000 1 channel -