SEPA's fans

SEPA's fans, HXB25B05-002, HXB25B12-003, HXB40H05-006, HXB40H12-003, HY45AB05PSE26A |EN|
Manufacturer
Type of fanDC
Symbol Kind of fan Impeller material Enclosure material Leads Operating temperature Bearing Noise level Operating voltage Current rating Rotational rate/speed Dimensions Usup Efficiency Application Additional functions Lead length
[°C] [dBA] [V DC] [A] [rpm] [mm] [V DC] [m3/h] [m]
HXB25B05-002 axial plastic aluminium 3pin, leads x3 -40...80 ball 19 4.5...5.5 60m 10000 25x25x15 5 - chip cooling speed sensor 0.15
HXB25B12-003 axial plastic aluminium 3pin, leads x3 -40...80 ball 17 10.2...13.8 100m 11000 25x25x15 12 - chip cooling speed sensor 0.15
HXB40H05-006 axial plastic aluminium 3pin, leads x3 -40...85 ball 25 4.5...5.5 90m 5800 40x40x20 5 - chip cooling speed sensor 0.3
HXB40H12-003 axial plastic aluminium 3pin, leads x3 -40...85 ball 25 10.2...13.8 130m 5500 40x40x20 12 - chip cooling speed sensor 0.3
HY45AB05PSE26A blower plastic plastic 4pin, leads x4 -10...70 MagFix 31 4.5...5.5 180m 7700 45x45x4 5 1.9 - speed sensor; PWM 0.15
HY45T05A-830 blower plastic plastic 4pin, leads x4 -10...80 MagFix 27 4.5...5.5 150m 5200 45x45x5 5 2.3 - speed sensor; PWM 0.2
HY52A05PSE25AP00 blower - - leads x4 -10...80 slide 33 4.5...5.5 400m 5700 52x52x8 5 - - - -
HY60Q05PSE04A blower - - leads x4 -10...80 - - - 250m - - 5 - - - -
HYB35C05A-001 blower plastic aluminium 3pin, leads x3 -10...80 ball 27 4.5...5.5 70m 7400 35x35x8 5 1.6 - speed sensor 0.15
HYB60A05A-003 blower plastic plastic 3pin, leads x3 -10...80 ball 33 4.5...5.5 220m 3700 59.5x59.5x12.5 5 7.8 - speed sensor 0.25
HYB60A12-001 blower plastic plastic 3pin, leads x3 -10...80 ball 34 10.2...13.8 90m 3800 59.5x59.5x12.5 12 7.9 - speed sensor 0.13
HZ25B05A axial - aluminium - -10...80 MagFix 11 - - - 25x25x7 5 - chip cooling - -
LF40P05PSE00A axial plastic plastic 4pin, leads x4 -20...85 MagFix 28 4.5...5.5 100m 7500 40x40x10 5 13.8 - speed sensor; PWM 0.145
LF40P12PSE00A axial plastic plastic 4pin, leads x4 -20...85 MagFix 28 10.2...13.8 50m 7500 40x40x10 12 13.8 - speed sensor; PWM 0.145
MFB40H05A-004 axial plastic plastic 3pin, leads x3 -40...85 ball 25 4.5...5.5 90m 5800 40x40x10 5 11 - speed sensor 0.3
MFB40H12A-007 axial plastic plastic 3pin, leads x3 -40...85 ball 25 4.5...5.5 50m 5500 40x40x10 12 10.4 - speed sensor 0.3
MFB40H24A-001 axial plastic plastic 3pin, leads x3 -10...80 ball 27 15...26.4 20m 5800 40x40x10 24 11.3 - speed sensor 0.3
PLB60A24SE16A axial plastic plastic 2pin, leads x2 -10...70 ball 36 15...26.4 60m 4500 60x60x25.2 24 36.7 - - 0.3
PLB60B12FSE33A axial plastic plastic 3pin, leads x3 -10...70 ball 31 10.8...13.2 90m 4000 60x60x15 12 28 - speed sensor 0.3
PLB60B24FSE31A axial plastic plastic 2pin, leads x2 -10...70 ball 31 21.6...26.4 50m 4000 60x60x15 24 28 - speed sensor 0.3
DSB5525V12HB-TK blower plastic plastic leads x4 -10...60 ball 67 12 2.5 40000 55.2x53.8x26.4 12 18 - PWM -
HY40H05A-811 blower - - leads x4 -10...60 MagFix 29 5 - 8000 40x38x5 5 2.04 - PWM 200m
HZ30B05A fan's module - - - -10...80 slide 10 5 - 11500 - 5 - - - -
LY60B05PSE42A blower - - leads x4 -10...60 MagFix 34 5 - - - 5 - - PWM -
LY60B12FSEXXA blower - - leads x4 - - - - - - 70x65x10.5 12 11 - PWM -
SEA04020B12VH axial - - leads x4 -10...70 ball 34 12 - 7000 40x40x20 12 14.4 - PWM -